TDK B39458-M9370-M100 technical specifications.
| Frequency | 45.75MHz |
| Height | 8.7mm |
| Insertion Loss | 9.3dB |
| Length | 17.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39458-M9370-M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.