The TDK B39461B5058Z810 is a surface mount SAW filter with a load impedance of 50 ohms. It operates within a temperature range of -40°C to 85°C. The filter is available in tape and reel packaging with a quantity of 3000 units. The device is compliant with RoHS regulations and is not radiation hardened.
TDK B39461B5058Z810 technical specifications.
| Height | 1.5mm |
| Insertion Loss | 3.2dB |
| Length | 3.8mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39461B5058Z810 to view detailed technical specifications.
No datasheet is available for this part.