TDK B39741-B9480-M410 technical specifications.
| Bandwidth | 12MHz |
| Frequency | 740MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39741-B9480-M410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.