TDK B39761B8759P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39761B8759P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.