TDK B39771-B4069-U810 technical specifications.
| Frequency | 770MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39771-B4069-U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.