TDK B39811-B4067-U810 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Manufacturer Series | B4067 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39811-B4067-U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.