TDK B39861-B7848-C710 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Width | 1.4 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | B7848 |
| Height | 0.68 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39861-B7848-C710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.