TDK B39871B3570U310 technical specifications.
| Bandwidth | 780kHz |
| Depth | 5mm |
| Height | 1.35mm |
| Insertion Loss | 2.7dB |
| Length | 5mm |
| Load Impedance | 50R |
| Min Frequency | 868.3Hz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 868.3MHz |
| Series | B3570 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3570U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.