TDK B39871B3570U310W3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 868.39MHz |
| Height | 0.053inch |
| Insertion Loss | 2.7dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3570U310W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
