TDK B39871B3573U310 technical specifications.
| Frequency | 869.6MHz |
| Height | 1.35mm |
| Insertion Loss | 4.3dB |
| Length | 5mm |
| Load Impedance | 50R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3573U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.