
RF SAW Filter, operating at 869MHz with a 2MHz bandwidth, features a 50 Ohm impedance and 50 Ohm load impedance. This surface mount component offers a maximum operating frequency of 870MHz and a minimum of 868MHz, with a typical insertion loss of 2.4dB. The filter is housed in an SMD/SMT package measuring 3mm in depth, 0.118 inches in length, and 0.118 inches in width, with a height of 0.043 inches. It operates within a temperature range of -45°C to 125°C and is RoHS compliant.
TDK B39871B3715U410 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Depth | 3mm |
| Frequency | 869MHz |
| Height | 0.043inch |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Load Impedance | 50R |
| Max Frequency | 870MHz |
| Min Frequency | 868MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 869MHz |
| Series | B3715 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3715U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
