
Surface mount SAW filter operating at 869MHz with a 2MHz bandwidth. Features 2.5dB insertion loss and 50 Ohm impedance. Housed in a compact 0.118 x 0.118 x 0.043 inch SMD package, this RoHS compliant component is supplied on tape and reel.
TDK B39871B3725U410 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 869MHz |
| Height | 0.043inch |
| Insertion Loss | 2.5dB |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3725U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
