Surface mount SAW filter operating at 868.3MHz with a 600kHz bandwidth. Features a frequency tolerance of 230ppm and a maximum insertion loss of 3dB, with a typical value of 2.4dB. Packaged in a compact DCC6E, 6-pin SMD case measuring 0.118 x 0.118 x 0.039 inches. This lead-free, RoHS compliant component is supplied on tape and reel.
TDK B39871B3744H110 technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SMD/SMT |
| Frequency | 868.3MHz |
| Frequency Tolerance | 230ppm |
| Height | 0.039inch |
| Insertion Loss | 3dB |
| Insertion Loss | 2.4dB |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3744H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.