TDK B39871B3903U510 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SMD/SMT |
| Frequency | 869MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 1.4dB |
| Insertion Loss | 1.9dB |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39871B3903U510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.