The TDK B39881-B7704-C510 is a surface mount SAW filter with a bandwidth of 25MHz and a frequency of 881.5MHz. It has an insertion loss of 2.4dB and is lead free. The filter is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS regulations and has a height of 0.031inch, length of 0.098inch, and width of 0.079inch.
TDK B39881-B7704-C510 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 881.5MHz |
| Height | 0.031inch |
| Insertion Loss | 2.4dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39881-B7704-C510 to view detailed technical specifications.
No datasheet is available for this part.
