TDK B39881-B9035-E610 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39881-B9035-E610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.