The TDK B39901-B7715-C610 is an EMI filter with a bandwidth of 35MHz and a frequency of 897.5MHz. It is packaged in a surface mountable SMD/SMT package with dimensions of 0.031inch in height, 0.098inch in length, and 0.079inch in width. The filter is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is supplied on tape and reel in quantities of 9000.
TDK B39901-B7715-C610 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 897.5MHz |
| Height | 0.031inch |
| Insertion Loss | 2.6dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39901-B7715-C610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
