TDK B39911-B3569-Z810 technical specifications.
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39911-B3569-Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.