TDK B39921B3705Z810 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 914.7MHz |
| Height | 0.059inch |
| Insertion Loss | 4dB |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39921B3705Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.