Surface mount SAW filter operating at 915 MHz with a 26 MHz bandwidth. Features 1.5 dB insertion loss and a compact SMD/SMT package measuring 0.055 x 0.043 x 0.016 inches. This RoHS compliant component is supplied on tape and reel, ideal for high-volume applications.
TDK B39921B4301F210 technical specifications.
| Bandwidth | 26MHz |
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Height | 0.016inch |
| Insertion Loss | 1.5dB |
| Length | 0.055inch |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39921B4301F210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.