TDK B39931-B4068-U810 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B4068 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39931-B4068-U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.