TDK B39941-B7602-A610 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B7602 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39941-B7602-A610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.