TDK B39941-B7616-B710 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | B7616 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39941-B7616-B710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.