TDK B39941-B7705-B610 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 942.5MHz |
| Height | 0.031inch |
| Insertion Loss | 2.7dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39941-B7705-B610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.