TDK B39941B3512U410 technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B39941B3512U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
