TDK B39941B9405K610 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 942.5MHz |
| Impedance | 100R |
| Insertion Loss | 1.9dB |
| Length | 1.4mm |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39941B9405K610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.