TDK B39941B9510L310 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 2 |
| Height | 0.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39941B9510L310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.