TDK B39941B9752F210 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Width | 1.1 |
| Length | 1.5 |
| Number of Functions | 2 |
| Manufacturer Series | B9752 |
| Height | 0.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39941B9752F210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.