This 22uF aluminum electrolytic capacitor has a 6.3VDC working voltage and 20% tolerance. It is designed for through hole mounting with a radial termination style and aluminum cylindrical can construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for a ripple current of 35 and a leakage current of 3 microamps at 5 minutes. The capacitor has a lifetime of 1000 hours.
TDK B41002A2226M016 technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 35mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A2226M016 to view detailed technical specifications.
No datasheet is available for this part.