This is a 220uF electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has a ripple current of 130 and a leakage current of 3uA at 5 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 3.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41002A2227M016 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 130mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A2227M016 to view detailed technical specifications.
No datasheet is available for this part.