This 47uF aluminum electrolytic capacitor from TDK features a radial package with a 5mm diameter and 7mm height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 6.3V and has a tolerance of 20%. It is designed for through hole mounting and has a lead pitch of 2mm.
TDK B41002A2476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A2476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.