TDK B41002A3156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A3156M to view detailed technical specifications.
No datasheet is available for this part.
