This aluminum electrolytic capacitor has a capacitance of 15uF and operates at a voltage of 10VDC with a tolerance of 20%. It can handle a ripple current of 28mA and has a leakage current of 3uA after 5 minutes. The capacitor is designed for a lifetime of 1000 hours and has a size of 4 X 7mm. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through hole mounting and can operate in temperatures ranging from -40 to 85 degrees Celsius.
TDK B41002A3156M016 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 28mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A3156M016 to view detailed technical specifications.
No datasheet is available for this part.