This 33uF electrolytic capacitor has a voltage rating of 10VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 1.5mm. It operates over a temperature range of -40°C to 85°C.
TDK B41002A3336M016 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 45mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A3336M016 to view detailed technical specifications.
No datasheet is available for this part.