TDK B41002A3475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A3475M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.