This 4.7uF aluminum electrolytic capacitor has a 10VDC voltage rating and 20% capacitance tolerance. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and is suitable for through hole mounting. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41002A3475M008 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41002A3475M008 to view detailed technical specifications.
No datasheet is available for this part.