This 15uF aluminum electrolytic capacitor is rated for 16V DC and has a tolerance of 20%. It is available in a radial package with a diameter of 4mm and a height of 7mm. The capacitor is designed for through hole mounting and has a lead pitch of 1.5mm. The operating temperature range is -40°C to 85°C.
TDK B41002A4156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A4156M to view detailed technical specifications.
No datasheet is available for this part.