This 100uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is available in a radial package with a 8mm diameter and 7mm height. The capacitor is rated for 125mA ripple current and has a maximum operating temperature of 85°C. It is suitable for use in general applications and is available in bulk packaging with 5000 units per package.
TDK B41002A5107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A5107M to view detailed technical specifications.
No datasheet is available for this part.