This is a 3.3uF aluminum electrolytic capacitor with a maximum working voltage of 25VDC and a tolerance of 20%. It has a ripple current rating of 15mA and a leakage current of 3uA after 5 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40°C to 85°C.
TDK B41002A5335M016 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 15mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A5335M016 to view detailed technical specifications.
No datasheet is available for this part.