This is a 47uF electrolytic capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It has a ripple current of 80 and a leakage current of 3 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is designed for through hole mounting and has a size of 6.3 x 7mm. The operating temperature range is -40 to 85 degrees Celsius.
TDK B41002A5476M016 technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 80mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A5476M016 to view detailed technical specifications.
No datasheet is available for this part.