This 68uF aluminum electrolytic capacitor has a maximum voltage rating of 25VDC and a tolerance of 20%. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through hole mounting and has a terminal pitch of 3.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. The ripple current rating is 100mA and the leakage current is 3mA after 5 minutes.
TDK B41002A5686M002 technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 100mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41002A5686M002 to view detailed technical specifications.
No datasheet is available for this part.