The TDK B41002A5686M006 is a 68uF aluminum electrolytic capacitor with a 25VDC voltage rating and 20% capacitance tolerance. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current rating of 100 and a leakage current of 17mA after 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 3.5mm. It operates over a temperature range of -40 to 85°C.
TDK B41002A5686M006 technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 100mA |
| Leakage Current | 17@5MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A5686M006 to view detailed technical specifications.
No datasheet is available for this part.