This 68uF aluminum electrolytic capacitor has a 25VDC rating and 20% tolerance. It can handle a ripple current of 100 and has a leakage current of 3 microamps after 5 minutes. The capacitor has a lifetime of 1000 hours and operates between -40 and 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch.
TDK B41002A5686M007 technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 100mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41002A5686M007 to view detailed technical specifications.
No datasheet is available for this part.