This is a 0.1uF aluminum electrolytic capacitor with a maximum voltage rating of 50VDC and a tolerance of 20%. It has a ripple current of 1 and a leakage current of 3 microamps at 5 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 2mm. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41002A6104M016 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 1mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A6104M016 to view detailed technical specifications.
No datasheet is available for this part.