This aluminum electrolytic capacitor features a capacitance of 1.5uF and a working voltage of 50VDC. It has a tolerance of 20% and a ripple current rating of 13mA. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It can operate over a temperature range of -40°C to 85°C.
TDK B41002A6155M001 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 13mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK B41002A6155M001 to view detailed technical specifications.
No datasheet is available for this part.