
The B41002A6226M is a 22uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 8mm diameter and 7mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 5000 units per package.
TDK B41002A6226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A6226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.