This aluminum electrolytic capacitor has a capacitance of 0.47uF and a voltage rating of 50VDC. It has a tolerance of 20% and a ripple current of 5. The leakage current is 3 microamps after 5 minutes. The capacitor is designed for a lifetime of 1000 hours and has a size of 4 X 7. It is constructed with an aluminum cylindrical can and has a radial termination style. The terminal pitch is 2mm and it can operate between -40 and 85 degrees Celsius.
TDK B41002A6474M016 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 5mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A6474M016 to view detailed technical specifications.
No datasheet is available for this part.