This is a 1.5uF aluminum electrolytic capacitor with a maximum voltage rating of 35VDC and a tolerance of 20%. It has a ripple current of 10 and a leakage current of 3 microamps after 5 minutes. The capacitor has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41002A7155M008 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 10mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK B41002A7155M008 to view detailed technical specifications.
No datasheet is available for this part.