This TDK B41002A7225M016 aluminum electrolytic capacitor features a capacitance of 2.2uF with a voltage rating of 35VDC and a tolerance of 20%. It has a ripple current of 13 and a leakage current of 3 microamperes after 5 minutes. The capacitor is designed for a lifetime of 1000 hours and has a size of 4 X 7. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 1.5mm. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
TDK B41002A7225M016 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 13mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41002A7225M016 to view detailed technical specifications.
No datasheet is available for this part.