This aluminum electrolytic capacitor has a capacitance of 6.8uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is available in a through-hole package with a length of 7mm.
TDK B41002A7685M016 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | B41002 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41002A7685M016 to view detailed technical specifications.
No datasheet is available for this part.